
6824INS | |
|---|---|
DigiKey Part Number  | 1742-6824INS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 6824INS  | 
Description  | 1/4" CABINET TIP, 4"ROUND SHANK  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | 1/4" Slotted Screwdriver 8.32" (211.3mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Klein Tools, Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Tool Type  | Screwdriver  | |
Tip Type  | Slotted  | |
Size  | 1/4"  | |
Length - Blade  | 4.00" (101.6mm)  | |
Length - Overall  | 8.32" (211.3mm)  | |
Features  | Black Tip, Impact Resistant, Insulated to 1000V, Soft Grip  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $126.29000 | $126.29 | 
| 5 | $117.04200 | $585.21 | 
| 10 | $113.28100 | $1,132.81 | 
| 25 | $108.48520 | $2,712.13 | 

