Wrench Set, Ratcheting Wrench 1/4" x 3/8" ~ 9/16" x 3/4" Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68216

DigiKey Part Number
1742-68216-ND
Manufacturer
Manufacturer Product Number
68216
Description
4 IN 1 RATCHETING WRENCH SET SAE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set, Ratcheting Wrench 1/4" x 3/8" ~ 9/16" x 3/4" Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1/4" x 3/8" ~ 9/16" x 3/4"
Length
Assorted
Finish
Black Finish
End Detail
-
Torque
-
Features
4-in-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$504.06000$504.06
5$467.21200$2,336.06
10$452.19100$4,521.91
25$433.07560$10,826.89
Manufacturers Standard Package