New Product
Box End, Ratcheting Wrench 1/4" x 3/8" 4.00" (101.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68214

DigiKey Part Number
1742-68214-ND
Manufacturer
Manufacturer Product Number
68214
Description
4-IN-1 RATCHETING BOX WRENCH, SM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 1/4" x 3/8" 4.00" (101.6mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1/4" x 3/8"
Length
4.00" (101.6mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$258.48000$258.48
5$239.54200$1,197.71
10$231.83800$2,318.38
25$222.03000$5,550.75
Manufacturers Standard Package