
6826INS | |
|---|---|
DigiKey Part Number | 1742-6826INS-ND |
Manufacturer | |
Manufacturer Product Number | 6826INS |
Description | 1/4" CABINET TIP, 6"ROUND SHANK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 10.32" (262.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.32" (262.1mm) | |
Features | Black Tip, Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.00000 | $136.00 |

