
65238 | |
|---|---|
DigiKey Part Number | 1742-65238-ND |
Manufacturer | |
Manufacturer Product Number | 65238 |
Description | FLIP SOCKET SAE 3PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 9/16" Hex 1/4", 3/8" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 1/4" ~ 9/16" | |
Drive Size | 1/4", 3/8" | |
Includes | Case, Socket Adaptor, Wrench | |
Features | Deep, Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $530.63000 | $530.63 |
| 5 | $491.82800 | $2,459.14 |
| 10 | $476.00800 | $4,760.08 |
| 25 | $455.88720 | $11,397.18 |

