
56312 | |
|---|---|
DigiKey Part Number | 1742-1119-ND |
Manufacturer | |
Manufacturer Product Number | 56312 |
Description | 12' (3.7 M) LO-FLEX FISH ROD SET |
Customer Reference | |
Detailed Description | Fish Sticks Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Fish Sticks | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 1.2 lbs (544.3 g) |

