32479
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32479

DigiKey Part Number
32479-ND
Manufacturer
Manufacturer Product Number
32479
Description
BIT DBL END PHIL SLOT #2, 9/32"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2, 9/32" Phillips, Slotted Bit, Double Ended Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Double Ended
Tip Type
Phillips, Slotted
Tip Size
#2, 9/32"
Drive Size
-
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.70000$42.70
5$39.56000$197.80
10$38.29600$382.96
25$36.67040$916.76
Manufacturers Standard Package