5103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Adafruit Industries LLC
In Stock: 246
Unit Price: $121.97000
Datasheet
ADXL335 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5103

DigiKey Part Number
1927-1056-ND
Manufacturer
Manufacturer Product Number
5103
Description
KITRONIK 3 AXIS ACCELEROMETER BR
Customer Reference
Detailed Description
ADXL335 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±3g
Interface
Analog
Sensitivity
300mV/g
Voltage - Supply
3.3V ~ 5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ADXL335
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes