
THGJFGT1E45BAIP | |
|---|---|
DigiKey Part Number | 1853-THGJFGT1E45BAIP-ND |
Manufacturer | |
Manufacturer Product Number | THGJFGT1E45BAIP |
Description | IC FLASH 2TBIT EMMC 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Tbit eMMC 1.16 GHz 153-WFBGA (11.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 1.16 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $736.30000 | $736.30 |

