
THGAF8G8T23BAIL | |
---|---|
DigiKey Part Number | THGAF8G8T23BAIL-ND |
Manufacturer | |
Manufacturer Product Number | THGAF8G8T23BAIL |
Description | IC FLASH 32GBIT UFS 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 32Gbit UFS 153-WFBGA (11.5x13) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | UFS | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
152 | $119.41928 | $18,151.73 |