
KMX62-1031-SR | |
---|---|
DigiKey Part Number | 1191-1049-ND |
Manufacturer | |
Manufacturer Product Number | KMX62-1031-SR |
Description | MEMS DEVICE |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, 6 Axis Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Magnetometer, 6 Axis | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFLGA Module | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount |