KSM48R40BD8TMI-32HAI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

MFR Recommended


Kingston Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Kingston Technology
In Stock: 23
Unit Price: $2,711.15000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $31,279.04000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $8,867.81790

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $2,498.95000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $2,047.54000
Datasheet
Memory Module DDR5 SDRAM 32GB 288-RDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM48R40BD8TMI-32HAI

DigiKey Part Number
5297-KSM48R40BD8TMI-32HAI-ND
Manufacturer
Manufacturer Product Number
KSM48R40BD8TMI-32HAI
Description
MODULE DDR5 SDRAM 32GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes