KSM32SES8/8HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 17
Unit Price: $395.62000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: $421.68000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $383.94000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: $1,138.11000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: $1,299.69000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: $573.79000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $873.92000

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: $882.25000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $2,685.97000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $645.51000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $537.36000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $607.86000
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM32SES8/8HE

DigiKey Part Number
5297-KSM32SES8/8HE-ND
Manufacturer
Manufacturer Product Number
KSM32SES8/8HE
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.