
KF556C36BBE-16 | |
---|---|
DigiKey Part Number | 5297-KF556C36BBE-16-ND |
Manufacturer | |
Manufacturer Product Number | KF556C36BBE-16 |
Description | MODULE DDR5 SDRAM 16GB 288DIMM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-DIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-DIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $692.72000 | $692.72 |
10 | $638.96800 | $6,389.68 |
30 | $613.86567 | $18,415.97 |
50 | $602.39800 | $30,119.90 |
100 | $587.07910 | $58,707.91 |