WP793SRD/E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: $0.00000
Datasheet
WP793SRD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP793SRD/E

DigiKey Part Number
WP793SRD/E-ND
Manufacturer
Manufacturer Product Number
WP793SRD/E
Description
LED RED DIFFUSED 8MM ROUND T/H
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP793SRD/E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
8.00mm Dia
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
655nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
8.00mm Dia
Height (Max)
11.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes