
WP1533BQ/YD | |
---|---|
DigiKey Part Number | 754-1551-5-ND |
Manufacturer | |
Manufacturer Product Number | WP1533BQ/YD |
Description | LED CBI 4.7MM YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 2.1V 20mA Round with Domed Top 4.70mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP1533BQ/YD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Yellow | |
Lens Style | Round with Domed Top | |
Lens Size | 4.70mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |