
WP144IDT | |
---|---|
DigiKey Part Number | WP144IDT-ND |
Manufacturer | |
Manufacturer Product Number | WP144IDT |
Description | LED RED DIFFUSED RECTANGULAR T/H |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP144IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.90mm x 1.90mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 2.00mm W | |
Height (Max) | 7.00mm | |
Base Product Number |