
LTL-403HR | |
---|---|
DigiKey Part Number | 160-LTL-403HR-ND |
Manufacturer | |
Manufacturer Product Number | LTL-403HR |
Description | LED RED DIFFUSED RECTANGULAR T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 104° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.30100 | $13.01 |
100 | $0.91210 | $91.21 |
500 | $0.73182 | $365.91 |
1,000 | $0.67223 | $672.23 |
2,000 | $0.62140 | $1,242.80 |
5,000 | $0.56554 | $2,827.70 |
10,000 | $0.53058 | $5,305.80 |
25,000 | $0.49235 | $12,308.75 |