TC15-11YWA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $43.68917
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC15-11YWA

DigiKey Part Number
TC15-11YWA-ND
Manufacturer
Manufacturer Product Number
TC15-11YWA
Description
LED MATRIX 8X8 1.5" 590NM YW
Customer Reference
Detailed Description
Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Yellow 2.1V 1.50" L x 1.50" W x 0.41" H (38.10mm x 38.10mm x 10.40mm)
Datasheet
 Datasheet
EDA/CAD Models
TC15-11YWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
10mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
1.50" L x 1.50" W x 0.41" H (38.10mm x 38.10mm x 10.40mm)
Color
Yellow
Configuration
8 x 8
Voltage - Forward (Vf) (Typ)
2.1V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.