cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADDM288YA1

DigiKey Part Number
EADDM288YA1-ND
Manufacturer
Manufacturer Product Number
EADDM288YA1
Description
LED DOT MATRIX YLW 8X8 2.37" CRA
Customer Reference
Detailed Description
Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Yellow 2V 2.37" L x 2.37" W x 0.35" H (60.20mm x 60.20mm x 9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EADDM288YA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
24mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
2.37" L x 2.37" W x 0.35" H (60.20mm x 60.20mm x 9.00mm)
Color
Yellow
Configuration
8 x 8
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
24$43.68917$1,048.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.