
TA15-11EWA | |
|---|---|
DigiKey Part Number | TA15-11EWA-ND |
Manufacturer | |
Manufacturer Product Number | TA15-11EWA |
Description | LED MATRIX 8X8 1.5" 627NM RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode Row, Common Anode Column Red 2V 1.50" L x 1.50" W x 0.41" H (38.10mm x 38.10mm x 10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TA15-11EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 13mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 1.50" L x 1.50" W x 0.41" H (38.10mm x 38.10mm x 10.40mm) | |
Color | Red | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |

