MFG_PSC12-11SURKWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC12-11SURKWA

DigiKey Part Number
754-PSC12-11SURKWA-ND
Manufacturer
Manufacturer Product Number
PSC12-11SURKWA
Description
1.2" ALPHANUMERIC RED LED DISPLA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 1 Character Common Cathode 1.85V, 3.7V 10mA 1.575" H x 1.083" W x 0.453" D (40.00mm x 27.50mm x 11.50mm) 18-DIP (0.800", 20.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
1.575" H x 1.083" W x 0.453" D (40.00mm x 27.50mm x 11.50mm)
Digit/Alpha Size
1.20" (30.48mm)
Display Type
16-Segment, Alphanumeric
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V, 3.7V
Current - Test
10mA
Millicandela Rating
63mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.800", 20.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$60.62000$60.62
12$45.03500$540.42
108$37.06380$4,002.89
504$33.50375$16,885.89
1,008$32.28541$32,543.69
2,004$31.26358$62,652.21
Manufacturers Standard Package