
PDA54-11SURKWA | |
|---|---|
DigiKey Part Number | 754-PDA54-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | PDA54-11SURKWA |
Description | .54" DUAL ALPHANUMERIC RED LED D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Anode 1.85V 10mA 0.835" H x 0.992" W x 0.307" D (21.20mm x 25.20mm x 7.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | PDA54-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.835" H x 0.992" W x 0.307" D (21.20mm x 25.20mm x 7.80mm) | |
Digit/Alpha Size | 0.53" (13.50mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 68mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.08000 | $43.08 |
| 20 | $29.83550 | $596.71 |
| 100 | $25.70090 | $2,570.09 |
| 500 | $22.87904 | $11,439.52 |
| 1,000 | $21.96195 | $21,961.95 |
| 2,000 | $21.18632 | $42,372.64 |


