DC04-11CGKWA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: $9.92663
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC04-11CGKWA

DigiKey Part Number
DC04-11CGKWA-ND
Manufacturer
Manufacturer Product Number
DC04-11CGKWA
Description
DISPLAY 7SEG 0.39" DBL GRN 16DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 20mA 0.795" H x 0.630" W x 0.276" D (20.20mm x 16.00mm x 7.00mm) 16-DIP (0.500", 12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
DC04-11CGKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.795" H x 0.630" W x 0.276" D (20.20mm x 16.00mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
25mcd
Wavelength - Peak
574nm
Power Dissipation (Max)
75mW
Package / Case
16-DIP (0.500", 12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable