DA04-11CGKWA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: $9.83800
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 4,383
Unit Price: $19.01000

Similar


LITEON
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA04-11CGKWA

DigiKey Part Number
DA04-11CGKWA-ND
Manufacturer
Manufacturer Product Number
DA04-11CGKWA
Description
DISPLAY 7SEG 0.39" DBL GRN 16DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.795" H x 0.630" W x 0.276" D (20.20mm x 16.00mm x 7.00mm) 16-DIP (0.500", 12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
DA04-11CGKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.795" H x 0.630" W x 0.276" D (20.20mm x 16.00mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
25mcd
Wavelength - Peak
574nm
Power Dissipation (Max)
75mW
Package / Case
16-DIP (0.500", 12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.