
CC25-12YWA | |
---|---|
DigiKey Part Number | 754-CC25-12YWA-ND |
Manufacturer | |
Manufacturer Product Number | CC25-12YWA |
Description | CC25-12YWA |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 4.5 Character Common Cathode 1.95V 20mA 0.433" H x 1.417" W x 0.207" D (11.00mm x 36.00mm x 5.25mm) 24-DIP (0.315", 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4.5 | |
Size / Dimension | 0.433" H x 1.417" W x 0.207" D (11.00mm x 36.00mm x 5.25mm) | |
Digit/Alpha Size | 0.24" (6.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 6.8mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 24-DIP (0.315", 8.00mm) | |
Base Product Number |