
APTR3216SURCK | |
|---|---|
DigiKey Part Number | 754-1173-2-ND - Tape & Reel (TR) 754-1173-1-ND - Cut Tape (CT) 754-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216SURCK |
Description | LED RED CLR CHIP SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTR3216SURCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.17600 | $11.76 |
| 100 | $0.82220 | $82.22 |
| 500 | $0.65804 | $329.02 |
| 1,000 | $0.60354 | $603.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55705 | $1,114.10 |
| 4,000 | $0.51742 | $2,069.68 |
| 6,000 | $0.49706 | $2,982.36 |
| 10,000 | $0.47400 | $4,740.00 |
| 14,000 | $0.46026 | $6,443.64 |
| 20,000 | $0.44685 | $8,937.00 |










