P-Channel 60 V 20A (Tc) 66W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM480P06CP ROG

DigiKey Part Number
TSM480P06CPROGTR-ND - Tape & Reel (TR)
TSM480P06CPROGCT-ND - Cut Tape (CT)
TSM480P06CPROGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM480P06CP ROG
Description
MOSFET P-CHANNEL 60V 20A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 20A (Tc) 66W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
TSM480P06CP ROG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
48mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
66W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,663
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.70000$9.70
10$6.08400$60.84
100$4.00060$400.06
500$3.10476$1,552.38
1,000$2.81627$2,816.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.50381$6,259.53
5,000$2.31065$11,553.25
7,500$2.21225$16,591.88
12,500$2.10170$26,271.25
17,500$2.07798$36,364.65
Manufacturers Standard Package