
APTBD3216SURKSYKC-01 | |
---|---|
DigiKey Part Number | 754-APTBD3216SURKSYKC-01TR-ND - Tape & Reel (TR) 754-APTBD3216SURKSYKC-01CT-ND - Cut Tape (CT) 754-APTBD3216SURKSYKC-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTBD3216SURKSYKC-01 |
Description | LED RED/YLW CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTBD3216SURKSYKC-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |