
APTB1612ESGC-F01 | |
---|---|
DigiKey Part Number | 754-1146-2-ND - Tape & Reel (TR) 754-1146-1-ND - Cut Tape (CT) 754-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTB1612ESGC-F01 |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTB1612ESGC-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.35700 | $23.57 |
100 | $1.68240 | $168.24 |
500 | $1.37600 | $688.00 |
1,000 | $1.27500 | $1,275.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.18900 | $2,378.00 |
4,000 | $1.11594 | $4,463.76 |
6,000 | $1.07845 | $6,470.70 |
10,000 | $1.03606 | $10,360.60 |
14,000 | $1.01083 | $14,151.62 |
20,000 | $0.98622 | $19,724.40 |
50,000 | $0.93187 | $46,593.50 |