
APT3216MGC | |
|---|---|
DigiKey Part Number | 754-1138-2-ND - Tape & Reel (TR) 754-1138-1-ND - Cut Tape (CT) 754-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216MGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216MGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.76900 | $37.69 |
| 100 | $2.73550 | $273.55 |
| 500 | $2.27246 | $1,136.23 |
| 1,000 | $2.12039 | $2,120.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.99125 | $3,982.50 |
| 4,000 | $1.88162 | $7,526.48 |
| 6,000 | $1.82541 | $10,952.46 |
| 10,000 | $1.76194 | $17,619.40 |
| 14,000 | $1.72418 | $24,138.52 |
| 20,000 | $1.68736 | $33,747.20 |
| 50,000 | $1.60610 | $80,305.00 |







