
APPA3010SURCK | |
---|---|
DigiKey Part Number | 754-2324-2-ND - Tape & Reel (TR) 754-2324-1-ND - Cut Tape (CT) 754-2324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPA3010SURCK |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APPA3010SURCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.01mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.05000 | $20.50 |
100 | $1.45130 | $145.13 |
500 | $1.18112 | $590.56 |
1,000 | $1.09206 | $1,092.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.01624 | $2,032.48 |
4,000 | $0.95176 | $3,807.04 |
6,000 | $0.91865 | $5,511.90 |
10,000 | $0.88122 | $8,812.20 |
14,000 | $0.85893 | $12,025.02 |
20,000 | $0.83719 | $16,743.80 |
50,000 | $0.78916 | $39,458.00 |
100,000 | $0.75926 | $75,926.00 |