
APHB1608LVBDSEKJ3C | |
|---|---|
DigiKey Part Number | 754-1953-2-ND - Tape & Reel (TR) 754-1953-1-ND - Cut Tape (CT) 754-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608LVBDSEKJ3C |
Description | LED BLUE/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 2.7V Blue, 1.8V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608LVBDSEKJ3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.7V Blue, 1.8V Red | |
Current - Test | 2mA Blue, 2mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 640nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $4.94400 | $49.44 |
| 100 | $3.63220 | $363.22 |
| 500 | $3.04524 | $1,522.62 |
| 1,000 | $2.85286 | $2,852.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.68953 | $5,379.06 |
| 4,000 | $2.55102 | $10,204.08 |
| 6,000 | $2.48002 | $14,880.12 |
| 10,000 | $2.39986 | $23,998.60 |
| 14,000 | $2.35221 | $32,930.94 |
| 20,000 | $2.30574 | $46,114.80 |







