


APGF0606VGTPBTSEETC | |
---|---|
DigiKey Part Number | 754-2145-2-ND - Tape & Reel (TR) 754-2145-1-ND - Cut Tape (CT) 754-2145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGF0606VGTPBTSEETC |
Description | LED RGB CLEAR 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 3V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGF0606VGTPBTSEETC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 3V Green, 2.9V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 461nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.25mm | |
Base Product Number |