XZBGRBBRMER158W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


QT Brightek (QTB)
In Stock: 0
Unit Price: $5.19000
Datasheet
XZBGRBBRMER158W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZBGRBBRMER158W

DigiKey Part Number
1497-1423-2-ND - Tape & Reel (TR)
1497-1423-1-ND - Cut Tape (CT)
1497-1423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZBGRBBRMER158W
Description
LED RGB CLEAR 4SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 1.85V Red, 3V Green, 2.9V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZBGRBBRMER158W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.65mm
Voltage - Forward (Vf) (Typ)
1.85V Red, 3V Green, 2.9V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 461nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.65mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes