
AA4040LCGCK-AMT | |
---|---|
DigiKey Part Number | 754-AA4040LCGCK-AMTTR-ND - Tape & Reel (TR) 754-AA4040LCGCK-AMTCT-ND - Cut Tape (CT) 754-AA4040LCGCK-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040LCGCK-AMT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 1.9V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.10mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.55700 | $45.57 |
100 | $3.33040 | $333.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.78370 | $1,391.85 |
1,000 | $2.60445 | $2,604.45 |
1,500 | $2.51240 | $3,768.60 |
2,500 | $2.40835 | $6,020.88 |
3,500 | $2.34640 | $8,212.40 |
5,000 | $2.28593 | $11,429.65 |
12,500 | $2.15235 | $26,904.38 |
25,000 | $2.06919 | $51,729.75 |