
APF3236SEEZGKQBKC | |
|---|---|
DigiKey Part Number | 754-1975-2-ND - Tape & Reel (TR) 754-1975-1-ND - Cut Tape (CT) 754-1975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APF3236SEEZGKQBKC |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APF3236SEEZGKQBKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.60mm x 1.90mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.20mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.62000 | $46.20 |
| 100 | $3.37990 | $337.99 |
| 500 | $2.82656 | $1,413.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.64502 | $2,645.02 |
| 2,000 | $2.49087 | $4,981.74 |
| 3,000 | $2.41180 | $7,235.40 |
| 5,000 | $2.32246 | $11,612.30 |
| 7,000 | $2.26932 | $15,885.24 |
| 10,000 | $2.21748 | $22,174.80 |








