
AVO240-48S12B-6L | |
|---|---|
DigiKey Part Number | AVO240-48S12B-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVO240-48S12B-6L |
Description | DC DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20A 41V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 75V |
Mfr | Voltage - Output 1 |
Series | Current - Output (Max) 20A |
Packaging Tray | Power (Watts) 240 W |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Efficiency 94% |
Number of Outputs 1 | Size / Dimension 2.28" L x 0.90" W x 0.50" H (57.9mm x 22.9mm x 12.7mm) |
Voltage - Input (Min) 41V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $664.63000 | $664.63 |
| 5 | $639.86200 | $3,199.31 |
| 10 | $629.46300 | $6,294.63 |
| 25 | $615.96120 | $15,399.03 |
| 50 | $605.92780 | $30,296.39 |




