
APBA3010SURKSGC-F01 | |
---|---|
DigiKey Part Number | 754-APBA3010SURKSGC-F01TR-ND - Tape & Reel (TR) 754-APBA3010SURKSGC-F01CT-ND - Cut Tape (CT) 754-APBA3010SURKSGC-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3010SURKSGC-F01 |
Description | 3.0X1.0 BI COLOR SMD LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 635nm Red LED Indication - Discrete 2.2V Green, 1.95V Red 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 650nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.15mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.51900 | $25.19 |
100 | $1.80280 | $180.28 |
500 | $1.47716 | $738.58 |
1,000 | $1.37005 | $1,370.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.27884 | $2,557.68 |
4,000 | $1.20138 | $4,805.52 |
6,000 | $1.16162 | $6,969.72 |
10,000 | $1.11670 | $11,167.00 |
14,000 | $1.08996 | $15,259.44 |
20,000 | $1.06388 | $21,277.60 |
50,000 | $1.00628 | $50,314.00 |