APBA2006SURKSYKC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBA2006SURKZGKC

DigiKey Part Number
754-APBA2006SURKZGKCTR-ND - Tape & Reel (TR)
754-APBA2006SURKZGKCCT-ND - Cut Tape (CT)
754-APBA2006SURKZGKCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APBA2006SURKZGKC
Description
2.0X0.6MM RIGHT ANGLE RED/GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 645nm Red
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
2.00mm L x 0.60mm W
Height (Max)
1.15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.93000$5.93
10$4.10800$41.08
100$2.98990$298.99
500$2.49050$1,245.25
1,000$2.32653$2,326.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.18720$4,374.40
4,000$2.06905$8,276.20
6,000$2.00844$12,050.64
10,000$1.94003$19,400.30
14,000$1.89933$26,590.62
20,000$1.85964$37,192.80
Manufacturers Standard Package