
APBA2006SURKVBDC-5MA | |
---|---|
DigiKey Part Number | 754-APBA2006SURKVBDC-5MATR-ND - Tape & Reel (TR) 754-APBA2006SURKVBDC-5MACT-ND - Cut Tape (CT) 754-APBA2006SURKVBDC-5MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA2006SURKVBDC-5MA |
Description | 2.0X0.6MM RIGHT ANGLE RED/BLUE S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 630nm Red LED Indication - Discrete 2.8V Blue, 1.8V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V Blue, 1.8V Red | |
Current - Test | 5mA Blue, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 0.60mm W | |
Height (Max) | 1.15mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.61000 | $46.10 |
100 | $3.37350 | $337.35 |
500 | $2.82062 | $1,410.31 |
1,000 | $2.63943 | $2,639.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.48549 | $4,970.98 |
4,000 | $2.35497 | $9,419.88 |
6,000 | $2.28804 | $13,728.24 |
10,000 | $2.21248 | $22,124.80 |
14,000 | $2.16754 | $30,345.56 |
20,000 | $2.12374 | $42,474.80 |