Similar

APA3010QBC/D | |
|---|---|
DigiKey Part Number | APA3010QBC/D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APA3010QBC/D |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010QBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.56184 | $3,123.68 |
| 4,000 | $1.47112 | $5,884.48 |
| 6,000 | $1.42457 | $8,547.42 |
| 10,000 | $1.37198 | $13,719.80 |
| 14,000 | $1.34070 | $18,769.80 |
| 20,000 | $1.31019 | $26,203.80 |
| 50,000 | $1.24283 | $62,141.50 |


