
EASV3020BA2 | |
|---|---|
DigiKey Part Number | 1080-EASV3020BA2TR-ND - Tape & Reel (TR) 1080-EASV3020BA2CT-ND - Cut Tape (CT) 1080-EASV3020BA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASV3020BA2 |
Description | LED BLUE CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV3020BA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.62800 | $16.28 |
| 100 | $1.14530 | $114.53 |
| 500 | $0.92558 | $462.79 |
| 1,000 | $0.85290 | $852.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.79095 | $1,581.90 |
| 4,000 | $0.73823 | $2,952.92 |
| 6,000 | $0.71116 | $4,266.96 |
| 10,000 | $0.68055 | $6,805.50 |
| 14,000 | $0.66232 | $9,272.48 |
| 20,000 | $0.64452 | $12,890.40 |











