
AM2520SURCK09 | |
---|---|
DigiKey Part Number | 754-1419-2-ND - Tape & Reel (TR) 754-1419-1-ND - Cut Tape (CT) 754-1419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SURCK09 |
Description | LED RED CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Z-Bend, Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SURCK09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend, Bottom Entry | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.16900 | $31.69 |
100 | $2.28430 | $228.43 |
500 | $1.88606 | $943.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.75518 | $1,755.18 |
2,000 | $1.64401 | $3,288.02 |
3,000 | $1.58689 | $4,760.67 |
5,000 | $1.52234 | $7,611.70 |
7,000 | $1.48390 | $10,387.30 |
10,000 | $1.44640 | $14,464.00 |
25,000 | $1.36356 | $34,089.00 |
50,000 | $1.31199 | $65,599.50 |