
AM2520SF3C03-100MAV | |
---|---|
DigiKey Part Number | 754-AM2520SF3C03-100MAVTR-ND - Tape & Reel (TR) 754-AM2520SF3C03-100MAVCT-ND - Cut Tape (CT) 754-AM2520SF3C03-100MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SF3C03-100MAV |
Description | 2.5X2.0MM HIGH RADIANCE & HIGH S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 80mW/sr @ 100mA 20° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 80mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $4.98900 | $49.89 |
100 | $3.66490 | $366.49 |
500 | $3.07268 | $1,536.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.87857 | $2,878.57 |
2,000 | $2.71376 | $5,427.52 |
3,000 | $2.62922 | $7,887.66 |
5,000 | $2.53371 | $12,668.55 |
7,000 | $2.47690 | $17,338.30 |
10,000 | $2.42148 | $24,214.80 |
25,000 | $2.29918 | $57,479.50 |