ACSC08-51SGWA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SunLED
In Stock: 0
Unit Price: $0.00000
Datasheet
ACSA08 SERIES and ACSC08 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSC08-51SGWA

DigiKey Part Number
754-1045-2-ND - Tape & Reel (TR)
754-1045-1-ND - Cut Tape (CT)
754-1045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSC08-51SGWA
Description
DISPLAY 7SEG 0.8" SGL GRN 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSC08-51SGWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
7.4mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable