ACSA56-51SURKWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA56-51SURKWA

DigiKey Part Number
754-1623-2-ND - Tape & Reel (TR)
754-1623-1-ND - Cut Tape (CT)
754-1623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA56-51SURKWA
Description
DISPLAY 7SEG 0.56" SGL RED 12SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.669" H x 0.492" W x 0.094" D (17.00mm x 12.50mm x 2.40mm) 12-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA56-51SURKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.669" H x 0.492" W x 0.094" D (17.00mm x 12.50mm x 2.40mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Millicandela Rating
36mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
75mW
Package / Case
12-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.58000$27.58
10$20.16800$201.68
100$15.76840$1,576.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$14.06395$5,625.58
800$13.40119$10,720.95
1,200$13.06172$15,674.06
2,000$12.67864$25,357.28
2,800$12.45084$34,862.35
4,000$12.22888$48,915.52
Manufacturers Standard Package