ACSA56-51PBWA/A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA56-51PBWA/A

DigiKey Part Number
754-1622-2-ND - Tape & Reel (TR)
754-1622-1-ND - Cut Tape (CT)
754-1622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA56-51PBWA/A
Description
DISPLAY 7SEG 0.56" SGL BLU 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.2V 20mA 0.669" H x 0.492" W x 0.094" D (17.00mm x 12.50mm x 2.40mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA56-51PBWA/A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.669" H x 0.492" W x 0.094" D (17.00mm x 12.50mm x 2.40mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Millicandela Rating
4mcd
Wavelength - Peak
468nm
Power Dissipation (Max)
120mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$48.40000$48.40
10$36.25400$362.54
Digi-Reel®
QuantityUnit PriceExt Price
1$48.40000$48.40
10$34.22000$342.20
* All Digi-Reel orders will add a $55.00 reeling fee.