
ACSA56-51CGKWA | |
---|---|
DigiKey Part Number | 754-1621-2-ND - Tape & Reel (TR) 754-1621-1-ND - Cut Tape (CT) 754-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA56-51CGKWA |
Description | DISPLAY 7SEG 0.56" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.669" H x 0.492" W x 0.094" D (17.00mm x 12.50mm x 2.40mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA56-51CGKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.492" W x 0.094" D (17.00mm x 12.50mm x 2.40mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 26mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.28000 | $31.28 |
10 | $22.97600 | $229.76 |
100 | $18.07170 | $1,807.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $14.06395 | $5,625.58 |
800 | $13.40119 | $10,720.95 |
1,200 | $13.06172 | $15,674.06 |
2,000 | $12.67864 | $25,357.28 |
2,800 | $12.45084 | $34,862.35 |
4,000 | $12.22888 | $48,915.52 |