ACSA02-41SURKWA-F01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA02-41SURKWA-F01

DigiKey Part Number
754-1403-2-ND - Tape & Reel (TR)
754-1403-1-ND - Cut Tape (CT)
754-1403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA02-41SURKWA-F01
Description
DISPLAY 7-SEG 0.2" SGL RED 10SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA02-41SURKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Millicandela Rating
30mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,584
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.17000$27.17
10$19.85600$198.56
100$15.51320$1,551.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$13.36117$8,684.76
1,300$12.77885$16,612.51
1,950$12.48072$24,337.40
3,250$12.14430$39,468.97
4,550$11.94443$54,347.16
6,500$11.74957$76,372.21
Manufacturers Standard Package